BFG198TRL vs BFY90 feature comparison

BFG198TRL YAGEO Corporation

Buy Now Datasheet

BFY90 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMALL OUTLINE, R-PDSO-G4 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.1 A 0.025 A
Collector-Emitter Voltage-Max 10 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 40 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 8000 MHz 1000 MHz
Base Number Matches 2 23
Rohs Code No
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.2 W

Compare BFG198TRL with alternatives