BFG196 vs 2SC3512RF feature comparison

BFG196 Infineon Technologies AG

Buy Now Datasheet

2SC3512RF Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG HITACHI LTD
Package Description SMALL OUTLINE, R-PDSO-G4 CYLINDRICAL, O-PBCY-T3
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.15 A 0.05 A
Collector-Base Capacitance-Max 1.3 pF 1.6 pF
Collector-Emitter Voltage-Max 12 V 11 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7500 MHz 6000 MHz
Base Number Matches 2 2
Part Package Code TO-92
JEDEC-95 Code TO-92

Compare BFG196 with alternatives

Compare 2SC3512RF with alternatives