BFG196 vs MRF2369 feature comparison

BFG196 Infineon Technologies AG

Buy Now Datasheet

MRF2369 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G4 DISK BUTTON, O-PRDB-F4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.15 A 0.07 A
Collector-Base Capacitance-Max 1.3 pF 1 pF
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND L BAND
JESD-30 Code R-PDSO-G4 O-PRDB-F4
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE DISK BUTTON
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7500 MHz 6000 MHz
Base Number Matches 3 1
HTS Code 8541.21.00.75
DC Current Gain-Min (hFE) 50
Power Dissipation Ambient-Max 0.75 W
Power Gain-Min (Gp) 10 dB

Compare BFG196 with alternatives

Compare MRF2369 with alternatives