BFG196 vs BFP91A feature comparison

BFG196 Infineon Technologies AG

Buy Now Datasheet

BFP91A NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.15 A 0.05 A
Collector-Base Capacitance-Max 1.3 pF
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 O-CRMW-F4
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE MICROWAVE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7500 MHz 6000 MHz
Base Number Matches 3 1
DC Current Gain-Min (hFE) 40

Compare BFG196 with alternatives

Compare BFP91A with alternatives