BFG195 vs 2N3662 feature comparison

BFG195 Philips Semiconductors

Buy Now Datasheet

2N3662 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.025 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 125 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.2 W
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 7
Transition Frequency-Nom (fT) 700 MHz