BFC505 vs BFS482 feature comparison

BFC505 Philips Semiconductors

Buy Now Datasheet

BFS482 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description , SOT-363, 6 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.018 A 0.035 A
Configuration SINGLE SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 60 50
JESD-609 Code e0 e0
Number of Elements 1 2
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 2 2
Part Package Code SOT-363
Pin Count 6
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 0.45 pF
Collector-Emitter Voltage-Max 12 V
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G6
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 8000 MHz

Compare BFS482 with alternatives