BFC280908002
vs
BFC280820508
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 4341
RADIAL LEADED-3, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Adjuster Orientation
VERTICAL
VERTICAL
Capacitance-Max
38 pF
5 pF
Capacitance-Min
4 pF
1.5 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYTETRAFLUOROETHYLENE
POLYPROPYLENE
Height
11 mm
7 mm
JESD-609 Code
e3
Length
10.9 mm
7.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
BULK
BULK
Rated (DC) Voltage (URdc)
250 V
150 V
Size Code
4341
2922
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
10.5 mm
5.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
Vishay
Compare BFC280908002 with alternatives
Compare BFC280820508 with alternatives