BFC280851229 vs BFC280811509 feature comparison

BFC280851229 Vishay Intertechnologies

Buy Now Datasheet

BFC280811509 Vishay BCcomponents

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT , 3432
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Samacsys Manufacturer Vishay
Capacitance-Max 22 pF 50 pF
Capacitance-Min 2.5 pF 3 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYCARBONATE
Height 10 mm 10 mm
Length 8.6 mm 8.6 mm
Manufacturer Series BFC280851229 BFC2808
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method Bulk BULK
Rated (DC) Voltage (URdc) 250 V 250 V
Series BFC2 808-7.5MM BFC2 808-7.5MM
Size Code 3434 3432
Width 8.6 mm 8 mm
Base Number Matches 1 1
Adjuster Orientation VERTICAL
Mounting Feature THROUGH HOLE MOUNT
Multi-turn
Surface Mount NO
Terminal Shape FLAT

Compare BFC280851229 with alternatives

Compare BFC280811509 with alternatives