BFC280823279
vs
BFC280811159
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 3124
, 3432
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Adjuster Orientation
VERTICAL
Capacitance-Max
27 pF
15 pF
Capacitance-Min
4 pF
2 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
7.8 mm
10 mm
Length
7.8 mm
8.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
BULK
Bulk
Rated (DC) Voltage (URdc)
150 V
250 V
Size Code
3124
3432
Surface Mount
NO
Terminal Shape
FLAT
Width
6.2 mm
8 mm
Base Number Matches
2
2
Manufacturer Series
BFC280811159
Series
BFC2 808-7.5MM
Compare BFC280823279 with alternatives
Compare BFC280811159 with alternatives