BFC280821209
vs
BFC280831659
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY BC COMPONENTS
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.30.00.90
|
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
20 pF
|
65 pF
|
Capacitance-Min |
3 pF
|
5.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
POLYCARBONATE
|
Manufacturer Series |
BFC2808
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Rated (DC) Voltage (URdc) |
150 V
|
150 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
41 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Height |
|
11 mm
|
JESD-609 Code |
|
e3
|
Length |
|
10.85 mm
|
Package Style |
|
PCB Mount
|
Size Code |
|
4342
|
Terminal Finish |
|
Matte Tin (Sn)
|
Width |
|
10.6 mm
|
|
|
|
Compare BFC280821209 with alternatives
Compare BFC280831659 with alternatives