BFC280800016
vs
BFC280811558
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 3432
|
, 3432
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.90
|
8532.30.00.90
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
18 pF
|
5.5 pF
|
Capacitance-Min |
2 pF
|
1.4 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
POLYETHYLENE
|
Height |
10 mm
|
10 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
8.6 mm
|
8.6 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Packing Method |
BULK
|
Bulk
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Size Code |
3432
|
3432
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
FLAT
|
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
BFC280811558
|
Series |
|
BFC2 808-7.5MM
|
|
|
|
Compare BFC280800016 with alternatives
Compare BFC280811558 with alternatives