BFC280800005 vs BFC280820209 feature comparison

BFC280800005 Vishay Intertechnologies

Buy Now Datasheet

BFC280820209 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT , 2922
Reach Compliance Code unknown unknown
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 20 pF
Capacitance-Min 2 pF 4 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10 mm 7 mm
JESD-609 Code e3
Length 8.6 mm 7.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method BULK BULK
Rated (DC) Voltage (URdc) 250 V 150 V
Size Code 3432 2922
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT FLAT
Width 8 mm 5.5 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.30.00.90

Compare BFC280800005 with alternatives

Compare BFC280820209 with alternatives