BFC238672104
vs
BFC238672104
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Factory Lead Time
14 Weeks
Capacitance
0.1 µF
0.1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
38 mm
38 mm
JESD-609 Code
e3
e3
Length
44 mm
44 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Chassis Mount
Chassis Mount
Packing Method
Tray
Tray
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
900 V
900 V
Rated (DC) Voltage (URdc)
2500 V
2500 V
Reference Standard
IEC60384-17
IEC60384-17
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
LUG
LUG
Width
22 mm
22 mm
Base Number Matches
1
1
Package Description
,
ECCN Code
EAR99
HTS Code
8532.25.00.80
Compare BFC238672104 with alternatives
Compare BFC238672104 with alternatives