BFC238371122 vs MKP383212250JIP2T0 feature comparison

BFC238371122 Vishay Intertechnologies

Buy Now Datasheet

MKP383212250JIP2T0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 15.5 mm 15.5 mm
JESD-609 Code e3 e3
Length 26 mm 26 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box TRAY
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 900 V 900 V
Rated (DC) Voltage (URdc) 2500 V 2500 V
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Width 6 mm 6 mm
Base Number Matches 1 1
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare BFC238371122 with alternatives

Compare MKP383212250JIP2T0 with alternatives