BFC238352243 vs MKP383324160JIM2T0 feature comparison

BFC238352243 Vishay Intertechnologies

Buy Now Datasheet

MKP383324160JIM2T0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code compliant compliant
Additional Feature FLAME PROOF
Capacitance 0.024 µF 0.024 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 18 mm 18 mm
JESD-609 Code e3 e3
Length 26 mm 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR TRAY
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 550 V 550 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 8.5 mm 8.5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 14 Weeks

Compare BFC238352243 with alternatives

Compare MKP383324160JIM2T0 with alternatives