BFC238351513
vs
MKP383351160JKM2T0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.70
Capacitance
0.051 µF
0.051 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
21 mm
21 mm
JESD-609 Code
e3
e3
Length
31 mm
31 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Box
TRAY
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
550 V
550 V
Rated (DC) Voltage (URdc)
1600 V
1600 V
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
27.5 mm
27.5 mm
Width
11 mm
11 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
14 Weeks
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
WIRE
Compare BFC238351513 with alternatives
Compare MKP383351160JKM2T0 with alternatives