BFC238351243 vs BFC238350243 feature comparison

BFC238351243 Vishay BCcomponents

Buy Now Datasheet

BFC238350243 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.024 µF 0.024 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 18 mm 18 mm
JESD-609 Code e3 e3
Length 26 mm 26 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 550 V 550 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Width 8.5 mm 8.5 mm
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 14 Weeks
Additional Feature FLAME PROOF
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare BFC238351243 with alternatives

Compare BFC238350243 with alternatives