BFC238351183 vs MKP383318160JIP2T0 feature comparison

BFC238351183 Vishay Intertechnologies

Buy Now Datasheet

MKP383318160JIP2T0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
Capacitance 0.018 µF 0.018 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16.5 mm 16.5 mm
JESD-609 Code e3
Length 26 mm 26 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box TRAY
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 550 V 550 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Terminal Finish Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Width 7 mm 7 mm
Base Number Matches 1 1
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 14 Weeks
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare BFC238351183 with alternatives

Compare MKP383318160JIP2T0 with alternatives