BFC238332682 vs MKP383268100JFI2B0 feature comparison

BFC238332682 Vishay Intertechnologies

Buy Now Datasheet

MKP383268100JFI2B0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 14 Weeks
Additional Feature FLAME PROOF
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 17.5 mm 17.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 350 V 350 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70

Compare BFC238332682 with alternatives

Compare MKP383268100JFI2B0 with alternatives