BFC238321304 vs BFC238322304 feature comparison

BFC238321304 Vishay Intertechnologies

Buy Now Datasheet

BFC238322304 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Vishay
Capacitance 0.3 µF 0.3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 19.5 mm 19.5 mm
JESD-609 Code e3 e3
Length 26 mm 26 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 630 V 630 V
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Width 10 mm 10 mm
Base Number Matches 1 1
Package Description RADIAL LEADED, ROHS COMPLIANT
Additional Feature FLAME PROOF
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare BFC238321304 with alternatives

Compare BFC238322304 with alternatives