BFC237882133
vs
BFC237884133
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Capacitance
0.013 µF
0.013 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
18 mm
18 mm
JESD-609 Code
e3
e3
Length
26 mm
26 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Box
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
1600 V
1600 V
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
22.5 mm
22.5 mm
Width
8.5 mm
8.5 mm
Base Number Matches
1
1
Package Description
RADIAL LEADED, ROHS COMPLIANT
Factory Lead Time
14 Weeks
Additional Feature
RATED AC VOLTAGE (V): 500
Manufacturer Series
MKP378
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
RECTANGULAR PACKAGE
Reference Standard
IEC60384-17
Series
MKP 378
Surface Mount
NO
Terminal Shape
WIRE