BFC2373GC153MD
vs
BFC237269153
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 4916
|
, 4916
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.015 µF
|
0.015 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Height |
10 mm
|
10 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
12.5 mm
|
12.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
160 V
|
250 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Reference Standard |
IEC60384-2
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Pitch |
10 mm
|
10 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare BFC2373GC153MD with alternatives
Compare BFC237269153 with alternatives