BFC236857123 vs BFC236856123 feature comparison

BFC236857123 Vishay BCcomponents

Buy Now Datasheet

BFC236856123 Vishay BCcomponents

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 4916 , 4916
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.012 µF 0.012 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 13 mm 13 mm
JESD-609 Code e3 e3
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box Box
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 2 2

Compare BFC236857123 with alternatives

Compare BFC236856123 with alternatives