BFC236847684 vs BFC236842684 feature comparison

BFC236847684 Vishay BCcomponents

Buy Now Datasheet

BFC236842684 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 18.5 mm 18.5 mm
JESD-609 Code e3 e3
Length 26 mm 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box Box
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 11 Weeks

Compare BFC236847684 with alternatives

Compare BFC236842684 with alternatives