BFC236616684 vs BFC236612684 feature comparison

BFC236616684 Vishay BCcomponents

Buy Now Datasheet

BFC236612684 Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 4122 RADIAL LEADED
unknown unknown
EAR99
8532.25.00.70
0.68 µF 0.68 µF
FILM CAPACITOR FILM CAPACITOR
POLYESTER POLYESTER
14.5 mm 14.5 mm
e3 e3
10.5 mm 10.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
105 °C 105 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK BULK
5% 5%
40 V 40 V
63 V 63 V
IEC60384-2 IEC60384-2
NO NO
Tin (Sn) Tin (Sn)
7.5 mm 7.5 mm
WIRE WIRE
5.5 mm 5.5 mm
2 2
11 Weeks
Vishay

Compare BFC236616684 with alternatives

Compare BFC236612684 with alternatives