BFC233921105
vs
BFC233821105
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
SAFETY CLASS: X2
|
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
21 mm
|
21 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
31 mm
|
31 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
310 V
|
310 V
|
Rated (DC) Voltage (URdc) |
800 V
|
800 V
|
Reference Standard |
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
|
CQC; CSA; CUL; IEC60384-14; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch |
27.5 mm
|
27.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BFC233921105 with alternatives
Compare BFC233821105 with alternatives