BFC233910103 vs F1778310K2CDVC feature comparison

BFC233910103 Vishay Intertechnologies

Buy Now Datasheet

F1778310K2CDVC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED , 3916
Reach Compliance Code compliant compliant
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
JESD-609 Code e3
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 800 V 630 V
Reference Standard AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70

Compare BFC233910103 with alternatives

Compare F1778310K2CDVC with alternatives