BFC233868154
vs
F340Y232730MFI2B0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
14 Weeks
|
18 Weeks
|
Additional Feature |
SAFETY CLASS Y2
|
SAFETY CLASS Y2
|
Capacitance |
0.027 µF
|
0.027 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
13.5 mm
|
13.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
17.5 mm
|
17.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR, 20 INCH
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
300 V
|
305 V
|
Rated (DC) Voltage (URdc) |
1500 V
|
1000 V
|
Reference Standard |
AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL
|
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Pitch |
15 mm
|
15 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.70
|
|
|
|
Compare BFC233868154 with alternatives
Compare F340Y232730MFI2B0 with alternatives