BFC233864223 vs F17103221003 feature comparison

BFC233864223 Vishay BCcomponents

Buy Now Datasheet

F17103221003 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 6928 RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature SAFETY CLASS Y2
Capacitance 0.022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 13.5 mm
JESD-609 Code e3
Length 17.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 1500 V
Reference Standard AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 7 mm
Base Number Matches 2 1
Factory Lead Time 14 Weeks

Compare BFC233864223 with alternatives

Compare F17103221003 with alternatives