BFC233862682 vs C323A682M60C000 feature comparison

BFC233862682 Vishay BCcomponents

Buy Now Datasheet

C323A682M60C000 Xiamen Faratronic Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC XIAMEN FARATRONIC CO LTD
Package Description , 6920 , 6920
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS Y2
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
JESD-609 Code e3
Length 17.5 mm 17.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 300 V 400 V
Rated (DC) Voltage (URdc) 1500 V 1000 V
Reference Standard AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL IEC60384-16
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 2 1

Compare BFC233862682 with alternatives

Compare C323A682M60C000 with alternatives