BFC233860152 vs 75QD1150JE30M feature comparison

BFC233860152 Vishay Intertechnologies

Buy Now Datasheet

75QD1150JE30M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature SAFETY CLASS Y2
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
JESD-609 Code e3
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 300 V 400 V
Rated (DC) Voltage (URdc) 1500 V 1000 V
Reference Standard AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.25.00.70

Compare BFC233860152 with alternatives

Compare 75QD1150JE30M with alternatives