BFC233610224
vs
R75PI3220AAMM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Capacitance |
0.22 µF
|
0.22 µF
|
Capacitor Type |
METALLIZED FILM
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
19.5 mm
|
|
Length |
26 mm
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
|
Packing Method |
Box
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
275 V
|
220 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Terminal Pitch |
22.5 mm
|
|
Width |
10 mm
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
,
|
HTS Code |
|
8532.25.00.70
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare R75PI3220AAMM with alternatives