BF998R,215 vs BF998 feature comparison

BF998R,215 NXP Semiconductors

Buy Now Datasheet

BF998 Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code SOT-143
Package Description MICRO MINIATURE, PLASTIC PACKAGE-4
Pin Count 4
Manufacturer Package Code SOT143R
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Samacsys Manufacturer NXP
Additional Feature LOW NOISE
Case Connection SOURCE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 12 V
Drain Current-Max (ID) 0.03 A 0.03 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 4
Operating Mode DUAL GATE, DEPLETION MODE DUAL GATE, DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 8

Compare BF998R,215 with alternatives