BF996STRL vs BF996S feature comparison

BF996STRL NXP Semiconductors

Buy Now Datasheet

BF996S NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 MICRO MINIATURE, PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection SOURCE SOURCE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 0.03 A 0.03 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Number of Elements 1 2
Number of Terminals 4 4
Operating Mode DUAL GATE, DEPLETION MODE DUAL GATE, DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 8
Pin Count 4
Samacsys Manufacturer NXP
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.2 W
Time@Peak Reflow Temperature-Max (s) 30

Compare BF996STRL with alternatives

Compare BF996S with alternatives