BF996S,215 vs BF998 feature comparison

BF996S,215 NXP Semiconductors

Buy Now Datasheet

BF998 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
SOT-143
MICRO MINIATURE, PLASTIC, SMD, 4 PIN MICRO MINIATURE, PLASTIC PACKAGE-4
4 4
SOT143B
compliant compliant
EAR99 EAR99
8541.21.00.75
NXP NXP
SOURCE SOURCE
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
20 V 12 V
0.03 A 0.03 A
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
R-PDSO-G4 R-PDSO-G4
e3 e3
1 1
1 2
4 4
DUAL GATE, DEPLETION MODE DUAL GATE, DEPLETION MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
N-CHANNEL N-CHANNEL
0.2 W 0.2 W
Not Qualified Not Qualified
YES YES
TIN TIN
GULL WING GULL WING
DUAL DUAL
30 30
AMPLIFIER AMPLIFIER
SILICON SILICON
1 27
Yes
LOW NOISE

Compare BF996S,215 with alternatives

Compare BF998 with alternatives