BF992TRL vs BF996S-T feature comparison

BF992TRL YAGEO Corporation

Buy Now Datasheet

BF996S-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 2
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pin Count 4
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 0.03 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
Operating Mode DUAL GATE, DEPLETION MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL

Compare BF992TRL with alternatives

Compare BF996S-T with alternatives