BF992TRL vs BF992,215 feature comparison

BF992TRL YAGEO Corporation

Buy Now Datasheet

BF992,215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 MICRO MINIATURE, PLASTIC, SMD, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOT-143
Pin Count 4
Manufacturer Package Code SOT143B
HTS Code 8541.21.00.75
Date Of Intro 1993-07-01
Samacsys Manufacturer NXP
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 0.04 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 0.04 pF
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Mode DUAL GATE, DEPLETION MODE
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare BF992TRL with alternatives

Compare BF992,215 with alternatives