BF908WR
vs
BF908R-TAPE-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
0.04 A
0.04 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Base Number Matches
2
1
Package Description
SMALL OUTLINE, R-PDSO-G4
Additional Feature
LOW NOISE
Case Connection
SOURCE
DS Breakdown Voltage-Min
12 V
Feedback Cap-Max (Crss)
0.045 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
Number of Terminals
4
Operating Mode
DUAL GATE, DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare BF908R-TAPE-7 with alternatives