BF861A-TAPE-13 vs 934034350215 feature comparison

BF861A-TAPE-13 NXP Semiconductors

Buy Now Datasheet

934034350215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 25 V 25 V
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 2.7 pF 2.7 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare BF861A-TAPE-13 with alternatives

Compare 934034350215 with alternatives