BF851C-AMMO
vs
BF851C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Package Description
CYLINDRICAL, O-PBCY-T3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Configuration
SINGLE
DS Breakdown Voltage-Min
25 V
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
3 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.4 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BF851C-AMMO with alternatives