BF851A
vs
BF861A-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
25 V
|
25 V
|
FET Technology |
JUNCTION
|
JUNCTION
|
Feedback Cap-Max (Crss) |
3 pF
|
2.7 pF
|
JEDEC-95 Code |
TO-92
|
TO-236AB
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
|
|
|
Compare BF851A with alternatives
Compare BF861A-T with alternatives