BF824W-TAPE-13 vs 933722350215 feature comparison

BF824W-TAPE-13 NXP Semiconductors

Buy Now Datasheet

933722350215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.025 A
Collector-Base Capacitance-Max 0.3 pF 0.3 pF
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 450 MHz 440 MHz
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER

Compare BF824W-TAPE-13 with alternatives

Compare 933722350215 with alternatives