BF824
vs
BF824W,135
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PHILIPS COMPONENTS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.025 A
0.025 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
440 MHz
250 MHz
Base Number Matches
3
1
Rohs Code
Yes
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
SOT323
HTS Code
8541.21.00.75
DC Current Gain-Min (hFE)
25
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.2 W
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BF824 with alternatives
Compare BF824W,135 with alternatives
BF824W,135 vs BF824-T
BF824W,135 vs BF824W/T3
BF824W,135 vs 933722350215
BF824W,135 vs BF824W-T
BF824W,135 vs BF824W
BF824W,135 vs BF824W-TAPE-13
BF824W,135 vs BF824TRL13
BF824W,135 vs BF824,235
BF824W,135 vs 934028630135