BF772
vs
2SC1730
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
SIEMENS A G
MICRO ELECTRONICS LTD
Part Package Code
SOT-143
Package Description
SMALL OUTLINE, R-PDSO-G4
CYLINDRICAL, O-PBCY-T3
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.08 A
0.05 A
Collector-Base Capacitance-Max
0.9 pF
1.5 pF
Collector-Emitter Voltage-Max
12 V
15 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
L BAND
JEDEC-95 Code
TO-253AA
TO-92
JESD-30 Code
R-PDSO-G4
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
150 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.3 W
0.3 W
Power Dissipation-Max (Abs)
0.3 W
0.25 W
Power Gain-Min (Gp)
15 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8000 MHz
800 MHz
VCEsat-Max
0.4 V
Base Number Matches
2
5
DC Current Gain-Min (hFE)
60
Compare BF772 with alternatives
Compare 2SC1730 with alternatives