BF720 vs BCP53 feature comparison

BF720 Motorola Mobility LLC

Buy Now Datasheet

BCP53 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code TO-261AA
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC, CASE 318E-04, 4 PIN
Pin Count 4
Manufacturer Package Code CASE 318E-04
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 1.5 A
Collector-Base Capacitance-Max 1.6 pF
Collector-Emitter Voltage-Max 300 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 25
JEDEC-95 Code TO-261AA TO-261AA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 1.5 W 1.5 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 50 MHz
VCEsat-Max 0.6 V
Base Number Matches 3 3
Transistor Application AMPLIFIER

Compare BF720 with alternatives

Compare BCP53 with alternatives