BF622TRL vs BF622-TAPE-13 feature comparison

BF622TRL YAGEO Corporation

Buy Now Datasheet

BF622-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH VOLTAGE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.02 A 0.05 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 2 1
Collector-Base Capacitance-Max 1.6 pF
Operating Temperature-Max 150 °C
Transistor Application AMPLIFIER

Compare BF622TRL with alternatives

Compare BF622-TAPE-13 with alternatives