BF622TRL
vs
BF622,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PHILIPS COMPONENTS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PSSO-F3
PLASTIC, SOT-89, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH VOLTAGE
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.02 A
0.05 A
Collector-Emitter Voltage-Max
250 V
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
60 MHz
VCEsat-Max
0.6 V
0.6 V
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
SOT-89
Pin Count
3
Manufacturer Package Code
SOT89
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
1.6 pF
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
1.25 W
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Compare BF622TRL with alternatives
Compare BF622,115 with alternatives