BF620TRL13
vs
BF620TA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
DIODES INC
|
Package Description |
SMALL OUTLINE, R-PSSO-F3
|
SMALL OUTLINE, R-PSSO-F3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.02 A
|
0.05 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
50
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
60 MHz
|
100 MHz
|
VCEsat-Max |
0.6 V
|
|
Base Number Matches |
1
|
1
|
Case Connection |
|
COLLECTOR
|
Collector-Emitter Voltage-Max |
|
300 V
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare BF620TRL13 with alternatives
Compare BF620TA with alternatives