BF620 vs BF620-TAPE-13 feature comparison

BF620 TDK Micronas GmbH

Buy Now Datasheet

BF620-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT SEMICONDUCTOR NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 1.6 pF 1.6 pF
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PDSO-G4 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PSSO-F3
Case Connection COLLECTOR
Collector Current-Max (IC) 0.05 A
Operating Temperature-Max 150 °C
Transistor Application AMPLIFIER

Compare BF620 with alternatives

Compare BF620-TAPE-13 with alternatives