BF510-TAPE-7 vs BF545ATRL13 feature comparison

BF510-TAPE-7 NXP Semiconductors

Buy Now Datasheet

BF545ATRL13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 20 V 30 V
Drain Current-Max (ID) 0.03 A
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 0.4 pF
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare BF510-TAPE-7 with alternatives

Compare BF545ATRL13 with alternatives